FDS-CL2APW0 vs 71023-222-00 feature comparison

FDS-CL2APW0 Cristek Interconnects Inc

Buy Now Datasheet

71023-222-00 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Body Breadth 0.494 inch
Body Depth 0.615 inch
Body Length 1.141 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 2/A 2/A
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Termination TIN LEAD OVER NICKEL
Insulator Material POLYETHYLENE/POLYESTER
JESD-609 Code e0
Shell Finish FRONT AND REAR TIN
Shell Material CARBON STEEL
UL Flammability Code 94V-0

Compare FDS-CL2APW0 with alternatives

Compare 71023-222-00 with alternatives