FDS-CH2YPW4 vs 869527-2 feature comparison

FDS-CH2YPW4 Cristek Interconnects Inc

Buy Now Datasheet

869527-2 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CRISTEK INTERCONNECTS INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Body Breadth 0.494 inch
Body Depth 0.615 inch
Body Length 1.141 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 CLINCH NUT
Mounting Type CABLE BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 2/A 2/A
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 2
Additional Feature AMPLIMITE
Shell Finish TIN
Shell Material STEEL
UL Flammability Code 94V-0

Compare FDS-CH2YPW4 with alternatives

Compare 869527-2 with alternatives