FDS-CH1BPS4 vs J085PS1G9APA feature comparison

FDS-CH1BPS4 Cristek Interconnects Inc

Buy Now Datasheet

J085PS1G9APA Amphenol CIT

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code compliant unknown
Body Breadth 0.494 inch
Body Depth 0.615 inch
Body Length 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 CLINCH NUT
Mounting Type CABLE PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-24308
Body/Shell Style PLUG
Shell Finish GOLD
Shell Material ALUMINUM ALLOY

Compare FDS-CH1BPS4 with alternatives

Compare J085PS1G9APA with alternatives