FDRP20S120J vs SFAF2007G feature comparison

FDRP20S120J Fuji Electric Co Ltd

Buy Now Datasheet

SFAF2007G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FUJI ELECTRIC CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PSFM-T2 GREEN, PLASTIC, ITO-220AC, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application FAST SOFT RECOVERY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.8 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 120 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 1200 V 500 V
Reverse Current-Max 250 µA
Reverse Recovery Time-Max 0.055 µs 0.035 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Case Connection CATHODE
JESD-609 Code e3
Operating Temperature-Min -65 °C
Output Current-Max 20 A
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish TIN

Compare FDRP20S120J with alternatives

Compare SFAF2007G with alternatives