FDR-54-01-40-01-000 vs SL2220F-KWD2PB feature comparison

FDR-54-01-40-01-000 Incon Inc

Buy Now Datasheet

SL2220F-KWD2PB Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INCON INC HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD FLASH
Contact Finish Termination TIN
Contact Material COPPER ALLOY
JESD-609 Code e3
UL Flammability Code 94V-0

Compare FDR-54-01-40-01-000 with alternatives

Compare SL2220F-KWD2PB with alternatives