FDP-8-G vs 0155D-90-02-1 feature comparison

FDP-8-G Lapp Group

Buy Now Datasheet

0155D-90-02-1 Singatron Enterprises Co

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LAPP GROUP PVT LTD SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.433 inch 0.134 inch
Body Depth 0.256 inch 0.087 inch
Body Length 0.702 inch 2.266 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination GOLD
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style IDC SQ PIN-SKT
Dielectric Withstanding Voltage 250VAC V 500VAC V
Filter Feature NO NO
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.3 inch 0.05 inch
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.138 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 8 90
Base Number Matches 1 1
Additional Feature NONE
Board Mounting Option LOCATING POSTS
Insulation Resistance 5000000000 Ω
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.429 mm
Plating Thickness FLASH inch
Terminal Pitch 1.27 mm

Compare FDP-8-G with alternatives

Compare 0155D-90-02-1 with alternatives