FDN327NS62Z vs FDN327N feature comparison

FDN327NS62Z Fairchild Semiconductor Corporation

Buy Now Datasheet

FDN327N Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT SSOT
Package Description SMALL OUTLINE, R-PDSO-G3 SUPERSOT-3
Pin Count 3 3
Manufacturer Package Code SUPERSOT MOLDED PACKAGE, SUPERSOT, 3 LEAD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 20 V
Drain Current-Max (ID) 2 A 2 A
Drain-source On Resistance-Max 0.07 Ω 0.07 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.21.00.95
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.46 W
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare FDN327NS62Z with alternatives

Compare FDN327N with alternatives