FDMS8670S
vs
BSC090N03MSG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INFINEON TECHNOLOGIES AG
Part Package Code
SON
Package Description
ROHS COMPLIANT, MO-240AA, POWER 56, 8 PIN
GREEN, PLASTIC, TDSON-8
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
20 A
12 A
Drain-source On Resistance-Max
0.0035 Ω
0.0112 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F5
R-PDSO-F8
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
5
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
200 A
192 A
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
10 mJ
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
32 W
Compare FDMS8670S with alternatives
Compare BSC090N03MSG with alternatives