FDLL4448D87Z vs PMLL4448 feature comparison

FDLL4448D87Z Texas Instruments

Buy Now Datasheet

PMLL4448 North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description O-LELF-R2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.73 V 1 V
JESD-30 Code O-LELF-R2
Non-rep Pk Forward Current-Max 4 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 200 °C
Output Current-Max 0.2 A 0.15 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form WRAP AROUND
Terminal Position END
Base Number Matches 2 5
Rohs Code No
JESD-609 Code e0
Rep Pk Reverse Voltage-Max 75 V
Terminal Finish Tin/Lead (Sn/Pb)