FDLL300A_NL
vs
BAS45A,113
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
DO-213AC
|
DO-34
|
Package Description |
O-LELF-R2
|
O-LALF-W2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.68 V
|
1 V
|
JEDEC-95 Code |
DO-213AC
|
DO-34
|
JESD-30 Code |
O-LELF-R2
|
O-LALF-W2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
4 A
|
4 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Output Current-Max |
0.2 A
|
0.25 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.5 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
50 V
|
125 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
WRAP AROUND
|
WIRE
|
Terminal Position |
END
|
AXIAL
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
SOD68
|
Additional Feature |
|
LOW LEAKAGE CURRENT
|
Peak Reflow Temperature (Cel) |
|
260
|
Reverse Recovery Time-Max |
|
1.5 µs
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare FDLL300A_NL with alternatives
Compare BAS45A,113 with alternatives
-
BAS45A,113 vs BAS45A
-
BAS45A,113 vs BAS45A/A52A
-
BAS45A,113 vs 934031240143
-
BAS45A,113 vs 934031240113
-
BAS45A,113 vs 934031240133
-
BAS45A,113 vs BAS45AL,115
-
BAS45A,113 vs BAS45A116
-
BAS45A,113 vs BAS45AL,135
-
BAS45A,113 vs BAS45A153