FDH300ATR vs BAS45AL135 feature comparison

FDH300ATR Fairchild Semiconductor Corporation

Buy Now Datasheet

BAS45AL135 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code DO-35
Pin Count 2
Manufacturer Package Code AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.68 V 1 V
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2 O-LELF-R2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 0.2 A 0.25 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 125 V 125 V
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 2 1
Package Description O-LELF-R2
Reverse Current-Max 0.001 µA
Reverse Recovery Time-Max 1.5 µs

Compare FDH300ATR with alternatives

Compare BAS45AL135 with alternatives