FDG6303ND87Z
vs
FDG6301ND87Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SC-70
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G6
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE
LOGIC LEVEL COMPATIBLE
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
25 V
25 V
Drain Current-Max (ID)
0.5 A
0.22 A
Drain-source On Resistance-Max
0.45 Ω
4 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Number of Elements
2
2
Number of Terminals
6
6
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.3 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Compare FDG6303ND87Z with alternatives
Compare FDG6301ND87Z with alternatives