FDD4685
vs
FDD4685-F085
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Package Description
DPAK-3
DPAK, TO-252, 2 PIN
Pin Count
3
Reach Compliance Code
unknown
not_compliant
Avalanche Energy Rating (Eas)
121 mJ
121 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
40 V
Drain Current-Max (ID)
8.4 A
32 A
Drain-source On Resistance-Max
0.042 Ω
0.027 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Pulsed Drain Current-Max (IDM)
100 A
100 A
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
Part Package Code
TO-252 3L (DPAK)
Manufacturer Package Code
369AS
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Additional Feature
ULTRA-LOW RESISTANCE
Feedback Cap-Max (Crss)
205 pF
JEDEC-95 Code
TO-252AA
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max (Abs)
69 W
Reference Standard
AEC-Q101
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
81 ns
Turn-on Time-Max (ton)
43 ns
Compare FDD4685 with alternatives
Compare FDD4685-F085 with alternatives