FDC633NL99Z
vs
SI3422DV
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
SMALL OUTLINE, R-PDSO-G6
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DS Breakdown Voltage-Min |
30 V
|
|
Drain Current-Max (ID) |
5.2 A
|
0.31 A
|
Drain-source On Resistance-Max |
0.042 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G6
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max (Abs) |
|
1.14 W
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare FDC633NL99Z with alternatives