FDC1BV7241-60TG-S vs STI721007D1-70VGU feature comparison

FDC1BV7241-60TG-S FUJITSU Limited

Buy Now Datasheet

STI721007D1-70VGU Simple Tech Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD SIMPLE TECH INC
Package Description DIMM, DIMM168 DIMM-168
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Time-Max 60 ns 70 ns
I/O Type COMMON
JESD-30 Code R-PDMA-N168 R-XDMA-N168
Memory Density 75497472 bit 75497472 bit
Memory Width 72 72
Number of Terminals 168 168
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX72 1MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 2048
Seated Height-Max 25.4 mm
Self Refresh NO
Standby Current-Max 0.019 A
Supply Current-Max 1.09 mA
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Access Mode FAST PAGE WITH EDO
Additional Feature RAS ONLY/CAS BEFORE RAS REFRESH
Alternate Memory Width 36
Memory IC Type EDO DRAM MODULE
Number of Functions 1
Number of Ports 1
Operating Mode ASYNCHRONOUS
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V

Compare FDC1BV7241-60TG-S with alternatives

Compare STI721007D1-70VGU with alternatives