FDB6035L vs FQPF4N80 feature comparison

FDB6035L Rochester Electronics LLC

Buy Now Datasheet

FQPF4N80 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 150 mJ 460 mJ
Case Connection DRAIN ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 800 V
Drain Current-Max (ID) 58 A 2.2 A
Drain-source On Resistance-Max 0.011 Ω 3.6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Moisture Sensitivity Level NOT SPECIFIED NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 175 A 8.8 A
Qualification Status COMMERCIAL COMMERCIAL
Surface Mount YES NO
Terminal Finish NOT SPECIFIED MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-220F
Package Description TO-220F, 3 PIN
Pin Count 3
JESD-609 Code e3

Compare FDB6035L with alternatives

Compare FQPF4N80 with alternatives