FD308-A15-P-A-1-05-000 vs 92355-162-53 feature comparison

FD308-A15-P-A-1-05-000 Amphenol Corporation

Buy Now Datasheet

92355-162-53 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL
Contact Finish Termination GOLD (20) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
Insulator Material POLYETHERSULFONE POLYETHYLENE/POLYESTER
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN FRONT AND REAR TIN
Shell Material STEEL CARBON STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
UL Flammability Code 94V-0

Compare FD308-A15-P-A-1-05-000 with alternatives

Compare 92355-162-53 with alternatives