FD308-6104-P-A-4-01-000
vs
FDH-PH6BPS0
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Body/Shell Style |
PLUG
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD (20) OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD (20) OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
YES
|
YES
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHERSULFONE
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
TIN
|
|
Shell Material |
STEEL
|
|
Shell Size |
6
|
6
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
104
|
104
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FD308-6104-P-A-4-01-000 with alternatives
Compare FDH-PH6BPS0 with alternatives