FCR2512JT33R0 vs BCR1330JE feature comparison

FCR2512JT33R0 SEI Stackpole Electronics Inc

Buy Now Datasheet

BCR1330JE TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC BI TECHNOLOGIES CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Thick Film
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, Plastic TR, EMBOSSED
Rated Power Dissipation (P) 1 W 1 W
Resistance 33 Ω 33 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series FCR BCR
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Package Description SMT, 2512
HTS Code 8533.21.00.30
Manufacturer Series BCR
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare FCR2512JT33R0 with alternatives

Compare BCR1330JE with alternatives