FCR100GB-MB360R vs FCR100GT-PN360R feature comparison

FCR100GB-MB360R YAGEO Corporation

Buy Now Datasheet

FCR100GT-PN360R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65 8533.10.00.65
Additional Feature FLAME PROOF FLAME PROOF
Construction Cylindrical Tubular
Lead Diameter 0.8 mm 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk AMMO PACK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 360 Ω 360 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare FCR100GB-MB360R with alternatives

Compare FCR100GT-PN360R with alternatives