FCR0701-60 vs M55302/57B60Y feature comparison

FCR0701-60 Incon Inc

Buy Now Datasheet

M55302/57B60Y Amphenol Corporation

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer INCON INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 60 60
Base Number Matches 2 1
Additional Feature STANDARD: MIL-DTL-55302
Contact Finish Mating GOLD OVER NICKEL (150)
Contact Finish Termination GOLD OVER NICKEL (150)
JESD-609 Code e4

Compare FCR0701-60 with alternatives

Compare M55302/57B60Y with alternatives