FCR061/4W752OHMFT/B
vs
RPC257501F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
TOKEN ELECTRONICS INDUSTRY CO LTD
|
DUBILIER
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Construction |
Chip
|
Chip
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
3.1 mm
|
3.1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.55 mm
|
1.6 mm
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistance |
7500 Ω
|
7500 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
FCR06(1/4W,F TOL)
|
RPC
|
Size Code |
1206
|
1206
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
RPC25(FTOL)
|
Packing Method |
|
TR, Paper, 7 Inch
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare FCR061/4W752OHMFT/B with alternatives
Compare RPC257501F with alternatives