FCR05JB-6203 vs S0805624JB feature comparison

FCR05JB-6203 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

S0805624JB Liket Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD LIKET CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2.1 mm
Package Style SMT SMT
Package Width 1.2 mm 1.3 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 620000 Ω 620000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series FCR05J/G(G PURPOSE) S0805(J)
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare FCR05JB-6203 with alternatives

Compare S0805624JB with alternatives