FCR03GT-6203 vs RC115T624GT feature comparison

FCR03GT-6203 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

RC115T624GT Jaro Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD JARO COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR Tape, Paper
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 620000 Ω 620000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series FCR03J/G(G PURPOSE)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare FCR03GT-6203 with alternatives

Compare RC115T624GT with alternatives