FCR03GB-4700 vs CR16B471G feature comparison

FCR03GB-4700 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

CR16B471G Akahane Electronics Ind Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD AKAHANE ELECTRONICS IND CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.1 W 0.063 W
Resistance 470 Ω 470 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series FCR03J/G(G PURPOSE) CR16
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes

Compare FCR03GB-4700 with alternatives

Compare CR16B471G with alternatives