FCR-50JT-1K2
vs
CFN-50JB-52-1K2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Tubular
Cylindrical
Lead Diameter
0.55 mm
0.55 mm
Lead Length
26 mm
26 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.3 mm
3.3 mm
Package Length
9 mm
9 mm
Package Shape
TUBULAR PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Box
Bulk
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
1200 Ω
1200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
-500,350 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Rohs Code
Yes
Compare FCR-50JT-1K2 with alternatives
Compare CFN-50JB-52-1K2 with alternatives