FCR-50GR-PN1R
vs
CFN-50GB-52-1R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.65
Additional Feature
FLAME PROOF
Construction
Tubular
Cylindrical
Lead Diameter
0.55 mm
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.3 mm
3.3 mm
Package Length
9 mm
9 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR, 12 INCH
Bulk
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
Resistance
1 Ω
1 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
-500,350 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
2%
2%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Lead Length
26 mm
Compare FCR-50GR-PN1R with alternatives
Compare CFN-50GB-52-1R with alternatives