FCN-797B034-L/B vs PHF-2540-34-2 feature comparison

FCN-797B034-L/B FUJITSU Limited

Buy Now Datasheet

PHF-2540-34-2 Marktech Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD MARKTECH OPTOELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE BOTTOM ENTRY TYPE
Body Breadth 0.173 inch 0.198 inch
Body Depth 0.157 inch 0.196 inch
Body Length 1.882 inch 1.7 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern STAGGERED RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Polarization Key SHRD CENTER
Rated Current (Signal) 1 A 3 A
Reference Standard UL
Terminal Length 0.118 inch
Termination Type IDC SOLDER
Total Number of Contacts 34 34
Wire Size-Max 28 AWG
Wire Size-Min 30 AWG
Base Number Matches 2 1
Contact Finish Termination GOLD
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.81 mm
Terminal Pitch 2.54 mm

Compare FCN-797B034-L/B with alternatives

Compare PHF-2540-34-2 with alternatives