FCN-747B034-AU/0-HN vs YY-4600-34GPB feature comparison

FCN-747B034-AU/0-HN FUJITSU Limited

Buy Now Datasheet

YY-4600-34GPB Young Yak Enterprise Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FUJITSU LTD YOUNG YAK ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature MINI HEADER SOCKET ROHS COMPLIANT
Body Breadth 0.236 inch 0.236 inch
Body Depth 0.413 inch 0.413 inch
Body Length 1.88 inch 1.883 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 15u inch
Polarization Key SHRD CENTER POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.091 inch
Termination Type IDC IDC
Total Number of Contacts 34 34
Wire Size-Max 28 AWG 26 AWG
Wire Size-Min 30 AWG 28 AWG
Base Number Matches 1 2
Contact Design PREASSEM CONN
Contact Finish Termination GOLD OVER NICKEL
Mounting Option 1 LOCKING

Compare FCN-747B034-AU/0-HN with alternatives

Compare YY-4600-34GPB with alternatives