FCN-747B034-AU/0-HN
vs
A01E-34-A-S-A-1-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FUJITSU LTD
DON CONNEX ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
MINI HEADER SOCKET
Body Breadth
0.236 inch
0.272 inch
Body Depth
0.413 inch
0.567 inch
Body Length
1.88 inch
1.885 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
3000000000 Ω
Insulator Material
POLYESTER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Plating Thickness
15u inch
Polarization Key
SHRD CENTER
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL
Terminal Length
0.091 inch
Termination Type
IDC
IDC
Total Number of Contacts
34
34
Wire Size-Max
28 AWG
Wire Size-Min
30 AWG
Base Number Matches
1
1
Insulator Color
BLACK
Mounting Option 1
LOCKING
Compare FCN-747B034-AU/0-HN with alternatives
Compare A01E-34-A-S-A-1-G with alternatives