FCN-744P034-AU/R-HN vs 800150MA160S300ZU feature comparison

FCN-744P034-AU/R-HN FUJITSU Semiconductor Limited

Buy Now Datasheet

800150MA160S300ZU Suyin Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FUJITSU LTD SUYIN CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature MINI HEADER TUBE PKG,W/O CAP
Body Breadth 0.315 inch 0.236 inch
Body Depth 0.512 inch 0.315 inch
Body Length 1.992 inch 2.858 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYESTER
Mating Contact Pitch 0.1 inch 0.031 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 POLARIZED LCK LATCH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Plating Thickness 15u inch 10u inch
Polarization Key SHRD CENTER POLARIZED HOUSING
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL, CSA UL
Terminal Length 0.118 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 34 160
Base Number Matches 2 1
Board Mounting Option SOLDER HOLDING POSTS
Contact Finish Termination TIN
Insulator Color BLACK
Mounting Option 2 LOCKING
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.572 mm
Terminal Pitch 0.7874 mm

Compare FCN-744P034-AU/R-HN with alternatives

Compare 800150MA160S300ZU with alternatives