FCN-723J027/1 vs ISDF-27-S-R feature comparison

FCN-723J027/1 FUJITSU Component Ltd

Buy Now Datasheet

ISDF-27-S-R Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FUJITSU COMPONENT LTD SAMTEC INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature COMPATIBLE CONTACTS: FCN-723J-AU/U; FCN-723J-AU/Q, POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination PALLADIUM
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 27 27
UL Flammability Code 94V-1
Base Number Matches 3 1
Contact Finish Mating NOT SPECIFIED

Compare FCN-723J027/1 with alternatives

Compare ISDF-27-S-R with alternatives