FCN-723J008/2M vs 15800FL212008-01 feature comparison

FCN-723J008/2M FUJITSU Semiconductor Limited

Buy Now Datasheet

15800FL212008-01 Ratioplast Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FUJITSU LTD RATIOPLAST-ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.2 inch
Body Depth 0.256 inch 0.146 inch
Body Length 0.315 inch 0.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination PALLADIUM
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYPHENYLENE OXIDE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 8 8
Wire Size-Max 26 AWG
Wire Size-Min 34 AWG
Base Number Matches 3 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Body/Shell Style PLUG
Insulator Color BLACK
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.6896 mm
Plating Thickness FLASH inch
Terminal Pitch 2.54 mm

Compare FCN-723J008/2M with alternatives

Compare 15800FL212008-01 with alternatives