FCN-565P068-G/C33-E4 vs FCN-565P068-G/MC-V4 feature comparison

FCN-565P068-G/C33-E4 FUJITSU Component Ltd

Buy Now Datasheet

FCN-565P068-G/MC-V4 FUJITSU Semiconductor Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU COMPONENT LTD FUJITSU LTD
Reach Compliance Code unknown unknown
Category CO2 Kg 3.89
Compliance Temperature Grade Industrial: -55C to +85C
Candidate List Date 2017-01-12
Qualifications UL
Additional Feature STAGGERED CONFIGURATION BUTTON COLOR: BLACK
Board Mounting Option HOLE .099-.111
Body Breadth 0.276 inch 0.276 inch
Body Depth 3.378 inch 3.378 inch
Body Length 3.091 inch 2.65 inch
Body/Shell Style PLUG PLUG
Connector Type PCMCIA CONNECTOR PCMCIA CONNECTOR
Contact Finish Mating AU ON PD-NI GOLD OVER PALLADIUM NICKEL
Contact Finish Termination GOLD PALLADIUM
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ 40 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 5000 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 1.905 mm 1.905 mm
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.118 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 68 68
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare FCN-565P068-G/C33-E4 with alternatives

Compare FCN-565P068-G/MC-V4 with alternatives