FCN-361P024-AU vs 552443-1 feature comparison

FCN-361P024-AU FUJITSU Limited

Buy Now Datasheet

552443-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option MOUNTING FLANGE
Body Breadth 0.324 inch 0.6 inch
Body Depth 0.228 inch 0.483 inch
Body Length 1.935 inch 2.175 inch
Body/Shell Style PLUG PLUG
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD SILVER NOT SPECIFIED
Contact Finish Termination GOLD SILVER
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT CENTRONIC
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.058 N
Insulation Diameter-Min 0.024 inch
Insulation Resistance 1000000000 Ω
Insulator Material POLYESTER POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.085 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111 #4-40
Mounting Option 2 MOUNTING FLANGE SCREWLOCKS
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Length 0.197 inch
Termination Type SOLDER IDC
Total Number of Contacts 24 24
UL Flammability Code 94V-2
Wire Size-Max 23 AWG 26 AWG
Wire Size-Min 23 AWG 28 AWG
Withdrawl Force-Min .3614 N
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature CHAMP
Insulator Color BLACK
Mating Information 2-552474-1
Reference Standard UL

Compare FCN-361P024-AU with alternatives

Compare 552443-1 with alternatives