FCN-247J50-G/E
vs
TFSD-25-28-H-34.00-S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FUJITSU COMPONENT LTD
SAMTEC INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8544.42
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD
NOT SPECIFIED
Contact Finish Termination
PALLADIUM
NOT APPLICABLE
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
CRIMP
Total Number of Contacts
50
50
UL Flammability Code
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Contact Material
NOT SPECIFIED
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare FCN-247J50-G/E with alternatives
Compare TFSD-25-28-H-34.00-S with alternatives