FCN-244P80-G/E vs GPHA202-4001A001A1BC feature comparison

FCN-244P80-G/E FUJITSU Component Ltd

Buy Now Datasheet

GPHA202-4001A001A1BC Greenconn Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FUJITSU COMPONENT LTD GREENCONN CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD TIN
Contact Finish Termination PALLADIUM TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare FCN-244P80-G/E with alternatives

Compare GPHA202-4001A001A1BC with alternatives