FCN-224J062-G/0 vs AMC31DRMT-S288 feature comparison

FCN-224J062-G/0 FUJITSU Semiconductor Limited

Buy Now Datasheet

AMC31DRMT-S288 Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FUJITSU LTD SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
Category CO2 Kg 3.7 3.7
Body Breadth 0.283 inch 0.37 inch
Body Depth 0.512 inch 0.61 inch
Body Length 2.16 inch 3.935 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON PD-NI AU ON NI
Contact Material COPPER ALLOY BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 35 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Insulator Material POLYESTER POLYPHENYLENE SULFIDE
Manufacturer Series FCN-220
Mating Contact Pitch 0.05 inch 0.1 inch
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Rated Current (Signal) 2 A 3 A
Reference Standard UL
Reliability COMMERCIAL
Terminal Length 0.11 inch 0.56 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 62 62
Base Number Matches 3 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Compliance Temperature Grade Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Board Mounting Option #4-40 THD HOLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Filter Feature NO
JESD-609 Code e4
Mixed Contacts NO
Plating Thickness 30u inch

Compare AMC31DRMT-S288 with alternatives