FCN-224J062-G/0
vs
67968-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU LTD
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.283 inch
Body Depth
0.512 inch
Body Length
2.16 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON PD-NI
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
35 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYESTER
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
3.17 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
62
62
Base Number Matches
3
2
Contact Gender
FEMALE
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Compare FCN-224J062-G/0 with alternatives