FCN-224J062-G/0 vs 4031-N1-21-10 feature comparison

FCN-224J062-G/0 FUJITSU Semiconductor Limited

Buy Now Datasheet

4031-N1-21-10 ECS

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FUJITSU LTD ELECTRONIC CONNECTOR SERVICE INC
Reach Compliance Code compliant unknown
Body Breadth 0.283 inch 0.37 inch
Body Depth 0.512 inch 0.55 inch
Body Length 2.16 inch 4.936 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON PD-NI AU ON NI
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 35 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V 1800VAC V
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYESTER
Manufacturer Series FCN-220
Mating Contact Pitch 0.05 inch 0.15 inch
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 1.905 mm 5.08 mm
Rated Current (Signal) 2 A 5 A
Reference Standard UL UL
Reliability COMMERCIAL
Terminal Length 0.11 inch 0.19 inch
Terminal Pitch 2.54 mm 3.81 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 62 62
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Filter Feature NO
Insertion Force-Max 4.448 N
Mixed Contacts NO
Plating Thickness 10u inch
Withdrawl Force-Min .278 N

Compare 4031-N1-21-10 with alternatives