FCN-214P050-P/0 vs M55302/63E50Y feature comparison

FCN-214P050-P/0 FUJITSU Semiconductor Limited

Buy Now Datasheet

M55302/63E50Y AirBorn Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FUJITSU LTD AIRBORN INC
Reach Compliance Code unknown compliant
Additional Feature SOLDERED DIRECTLY TO THE BOARD, STAGGERED CONFIGURATION STANDARD: MIL-DTL-55302
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL (150)
Contact Finish Termination PALLADIUM GOLD OVER NICKEL (150)
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8536.69.40.40
Rated Current (Signal) 3 A

Compare FCN-214P050-P/0 with alternatives

Compare M55302/63E50Y with alternatives