FCM1005KF-121T05 vs BLM15AX601SN1D feature comparison

FCM1005KF-121T05 TA-I Technology Co Ltd

Buy Now Datasheet

BLM15AX601SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD MURATA MANUFACTURING CO LTD
Package Description SMD, 2 PIN EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.34 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 600 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.5 A 0.5 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 8 Weeks
Case Code 0402
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish TIN

Compare FCM1005KF-121T05 with alternatives

Compare BLM15AX601SN1D with alternatives