FCHS10A12 vs 12CTQ040 feature comparison

FCHS10A12 Nihon Inter Electronics Corporation

Buy Now Datasheet

12CTQ040 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NIHON INTER ELECTRONICS CORP SENSITRON SEMICONDUCTOR
Part Package Code TO-220AB TO-220AB
Package Description PLASTIC, SIMILAR TO TO-220AB, 3 PIN PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 120 A 160 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 10 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 120 V 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN/COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 8
Pbfree Code No
Rohs Code No
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Case Connection CATHODE
Forward Voltage-Max (VF) 0.53 V
JEDEC-95 Code TO-220AB
Moisture Sensitivity Level 1

Compare FCHS10A12 with alternatives

Compare 12CTQ040 with alternatives