FCHP0402E1000BBT1 vs FCHP0402E1000BSTS feature comparison

FCHP0402E1000BBT1 Vishay Intertechnologies

Buy Now Datasheet

FCHP0402E1000BSTS Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
Factory Lead Time 26 Weeks 26 Weeks
Additional Feature FLAME PROOF FLAME PROOF
Construction RECTANGULAR PACKAGE RECTANGULAR PACKAGE
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.381 mm 0.381 mm
Package Length 1.067 mm 1.067 mm
Package Style SMT SMT
Package Width 0.559 mm 0.559 mm
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 100 °C 100 °C
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 30 V 30 V
Base Number Matches 1 1

Compare FCHP0402E1000BBT1 with alternatives

Compare FCHP0402E1000BSTS with alternatives