FCH30B10 vs MUR1620CTD feature comparison

FCH30B10 Nihon Inter Electronics Corporation

Buy Now Datasheet

MUR1620CTD Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIHON INTER ELECTRONICS CORP TAIWAN SEMICONDUCTOR CO LTD
Part Package Code TO-220AB
Package Description R-XSFM-T3 R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE HIGH VOLTAGE ULTRA FAST RECOVERY
Case Connection ISOLATED ANODE AND CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.96 V 0.975 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-XSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 150 A 100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 30 A 8 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 200 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Rohs Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.025 µs

Compare FCH30B10 with alternatives

Compare MUR1620CTD with alternatives