FCF25JX-33R0 vs TSR1FM330V feature comparison

FCF25JX-33R0 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

TSR1FM330V Tateyama Kagaku Group

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD TATEYAMA KAGAKU GROUP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.2 mm
Packing Method TR Tape
Rated Power Dissipation (P) 1 W 1 W
Resistance 33 Ω 33 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series FCF25(200PPM)
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare FCF25JX-33R0 with alternatives

Compare TSR1FM330V with alternatives