FCF25FY-3404-W
vs
RCM6432F3404CS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
6.3 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.2 mm
Packing Method
TR, Plastic, 13 Inch
TR, 7 Inch
Rated Power Dissipation (P)
1 W
1 W
Resistance
3400000 Ω
3400000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
FCF-W
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR
Reference Standard
AEC-Q200
Compare FCF25FY-3404-W with alternatives
Compare RCM6432F3404CS with alternatives