FCF25FY-2003-W vs 25121WF2003C4E feature comparison

FCF25FY-2003-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet

25121WF2003C4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Contact Manufacturer Obsolete
PROSPERITY DIELECTRICS CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
6.3 mm 6.35 mm
SMT SMT
3.1 mm 3.2 mm
TR, Plastic, 13 Inch
1 W 1 W
200000 Ω 200000 Ω
FIXED RESISTOR FIXED RESISTOR
FCF-W 2512(1W,F TOL)
2512 2512
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL
1% 1%
200 V 200 V
1 1

Compare FCF25FY-2003-W with alternatives

Compare 25121WF2003C4E with alternatives