FCF25FX-2003-W vs RC12K204FTL feature comparison

FCF25FX-2003-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet

RC12K204FTL Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip RECTANGULAR PACKAGE
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 6.3 mm 6.4 mm
Package Style SMT SMT
Package Width 3.1 mm 3.2 mm
Packing Method TR, Plastic, 10 Inch TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 200000 Ω 200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series FCF-W
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare FCF25FX-2003-W with alternatives

Compare RC12K204FTL with alternatives