FCF25FX-1131 vs RC2512FK-071K13P feature comparison

FCF25FX-1131 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

RC2512FK-071K13P YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 6.3 mm 6.35 mm
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method Tape, Plastic TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Resistance 1130 Ω 1130 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare FCF25FX-1131 with alternatives

Compare RC2512FK-071K13P with alternatives